help desk software
DATA SHEET

10TPB220ML

Panasonic

Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10TPB220ML
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Equivalent Series Resistance:
0.04 Ohm
Lead Diameter:
N/R
Case Code:
D3L
Leakage Current:
220 uA
Insulation:
N/R
Fail Safe with Built-in Fuse:
No
Construction:
Flat
Family:
TPB
Case Style:
Molded
Capacitance Value:
220 uF
Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105°C T/R
Search Keywords:
10TPB220ML
IN STOCK: 1,000
Can Ship immediately
On Order:
2,500   can ship 4/11/25 
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.628
$314.000
1,000
$0.619
$619.000
2,500
$0.609
$1,522.500
5,000
$0.600
$3,000.000
7,500
$0.588
$4,410.000
10,000
$0.579
$5,790.000
15,000
$0.571
$8,565.000
25,000 +
$0.562
$14,050.000
Tools/3D Models