10TPB330M
PanasonicCap Tant Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10TPB330M
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Fail Safe with Built-in Fuse:
No
Leakage Current:
330 uA
Capacitance Value:
330 uF
Equivalent Series Resistance:
0.035 Ohm
Case Code:
D4
Family:
TPB
Insulation:
N/R
Lead Diameter:
N/R
Case Style:
Molded
Construction:
Flat
Enhance your electronic devices with the PANASONIC part 10TPB330M. This tantalum polymer capacitor boasts a capacity of 330uF and a voltage rating of 10VDC, making it suitable for a variety of applications. With a D4 case size measuring 7.3 X 4.3 X 3.8mm, this surface-mount component offers a low ESR of 0.035 Ohm and operates at temperatures up to 105°C. Trust in PANASONIC's reliable craftsmanship and enhance your circuit designs with this high-quality capacitor. Available in tape and reel packaging for ease of handling and storage.
Search Keywords:
10TPB330M
IN STOCK:
1,575
Can Ship immediately
On Order:
2,000
can ship 4/11/25
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.15
$287.500
500
$1.13
$565.000
2,000
$1.12
$2,240.000
4,000
$1.10
$4,400.000
6,000
$1.08
$6,480.000
8,000
$1.05
$8,400.000
10,000
+
$1.03
$10,300.000