16SVPC100M
PanasonicCap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16SVPC100M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
100 uF
Dimension:
N/A
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Lifetime:
2000 h
Leakage Current:
300@2Min uA
Maximum Operating Temperature:
105 °C
Equivalent Series Resistance:
0.024 Ohm
Construction:
Cylindrical
Family:
SVPC
The PANASONIC part 16SVPC100M is a high-quality, compact aluminum polymer capacitor designed for various electronic applications. It has a capacitance of 100uF and can handle a voltage of 16VDC with a 20% tolerance. The capacitor measures 6.3 X 5.9mm in size and is surface mountable (SMD). With a low impedance of 0.024 Ohm, it can deliver a maximum continuous current of 2490mA. Additionally, it has a long operational life of 2000 hours and is designed to withstand high temperatures up to 105°C. This product is supplied on tape and reel packaging (T/R) for convenient and efficient usage in manufacturing processes.
Search Keywords:
16SVPC100M
IN STOCK:
40,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3353
$335.300
3,000
$0.3200
$960.000
5,000
$0.3141
$1,570.500
8,000
$0.3094
$2,475.200
10,000
$0.3047
$3,047.000
15,000
$0.3002
$4,503.000
25,000
$0.2946
$7,365.000
50,000
+
$0.2902
$14,510.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
219-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
973582100
Altech 973582100 PCB Test Socket PB 4, Black, 4mm Test Socket, PCB boards, Solder Terminal...
973582101
Altech 973582101 PCB Test Socket PB 4, Red, 4mm Test Socket, PCB boards, Solder Terminal, ...
TSW-150-23-G-S
LVK25R002DER
SMD Resistor - Metal Alloy - 1224 - 0.002 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tap...