help desk software
DATA SHEET

16SVPC120M

Panasonic

Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16SVPC120M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Lifetime:
2000 h
Construction:
Cylindrical
Family:
SVPC
Capacitance Value:
120 uF
Leakage Current:
500@2Min uA
Lead Diameter:
N/R
Equivalent Series Resistance:
0.027 Ohm
Dimension:
N/A
Maximum Operating Temperature:
105 °C
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105°C T/R
Search Keywords:
16SVPC120M
IN STOCK: 0
On Order:
1,000   can ship 3/19/25 
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.667
$667.000
3,000
$0.612
$1,836.000
5,000
$0.603
$3,015.000
8,000
$0.594
$4,752.000
10,000
$0.585
$5,850.000
15,000
$0.576
$8,640.000
25,000 +
$0.568
$14,200.000
Tools/3D Models