16SVPE180M
PanasonicCap Aluminum Polymer 180uF 16VDC 20% (6.3 X 9.9mm) SMD 0.011 Ohm 4460mA 2000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16SVPE180M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Equivalent Series Resistance:
0.011 Ohm
Lead Pitch For Radial:
N/R
Leakage Current:
576@2Min uA
Lifetime:
2000 h
Construction:
Cylindrical
Dimension:
9.9 x 6.3mm mm
Capacitance Value:
180 uF
Lead Diameter:
N/R
Family:
SVPE
The PANASONIC part 16SVPE180M is a high-quality capacitor designed for reliable performance in various electronic applications. With a capacitance of 180uF and a voltage rating of 16VDC, this aluminum polymer capacitor ensures optimal energy storage and delivery. It features a compact surface mount design measuring 6.3mm x 9.9mm, making it suitable for space-constrained PCB layouts. The capacitor exhibits a 20% tolerance, guaranteeing consistent performance. With a low resistance of 0.011 Ohm, it minimizes energy loss during operation. The component can handle a maximum current of 4460mA, making it suitable for power-demanding applications. Additionally, it offers an impressive 2000-hour lifespan at 105°C, ensuring long-term reliability. The 16SVPE180M comes packaged on tape and reel for easy integration into automated assembly processes.
Search Keywords:
16SVPE180M
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5163
$258.150
1,000
$0.4948
$494.800
2,500
$0.4688
$1,172.000
5,000
$0.4569
$2,284.500
7,500
$0.4456
$3,342.000
10,000
$0.4390
$4,390.000
15,000
$0.4324
$6,486.000
25,000
+
$0.4259
$10,647.500