16SVPF560M
PanasonicCap Aluminum Polymer 560uF 16VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 4950mA 5000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16SVPF560M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Family:
SVPF
Dimension:
11.9 x 8mm mm
Lead Pitch For Radial:
N/R
Leakage Current:
1792@2Min uA
Lead Diameter:
N/R
Equivalent Series Resistance:
0.014 Ohm
Lifetime:
5000 h
Capacitance Value:
5602206uF
Construction:
Cylindrical2207
The PANASONIC part 16SVPF560M is a high-quality aluminum polymer capacitor designed for various electronic applications. It has a capacitance of 560uF and a voltage rating of 16VDC, ensuring efficient energy storage and distribution. With a compact size of 8 X 11.9mm, it can easily fit into space-constrained circuit boards. This SMD (Surface Mount Device) capacitor provides a low resistance of 0.014 Ohm, enabling optimal current flow. It has a ripple current rating of 4950mA and a long lifespan of 5000 hours at 105°C. The part is available in tape and reel packaging for convenient handling and installation. Trust PANASONIC's reliable and durable 16SVPF560M capacitor for your electronic projects.
Search Keywords:
16SVPF560M
IN STOCK:
3,600
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
400
$0.618
$247.200
800
$0.586
$468.800
1,200
$0.574
$688.800
2,800
$0.564
$1,579.200
5,200
$0.555
$2,886.000
7,600
$0.547
$4,157.200
10,000
$0.539
$5,390.000
15,200
+
$0.531
$8,071.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
284743-1
94POS MIXED MQS REC SEALED
25PEV330M10X10.5
Aluminum Polymer - SMD - 330uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C
MCP3221A6T-E/OT
Single Channel ADC - SAR - 22.3ksps 12-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel
BAT54S
Schottky Diode - SOT-23 - 30V - 0.2A