16TQC100MYF
PanasonicConductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16TQC100MYF
RoHS:
Yes
HTS:
8532210080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Lead Diameter:
N/R
Equivalent Series Resistance:
0.05 Ohm
Family:
TQC
Leakage Current:
160 uA
Insulation:
N/R
Capacitance Value:
1002500uF
Case Code:
D22501
Construction:
Flat2503
Fail Safe with Built-in Fuse:
No2505
Case Style:
Molded2502
Conductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords:
16TQC100MYF
IN STOCK:
209,695
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.51
$377.500
500
$1.47
$735.000
1,000
$1.39
$1,390.000
3,000
$1.35
$4,050.000
6,000
$1.32
$7,920.000
9,000
$1.30
$11,700.000
12,000
$1.28
$15,360.000
15,000
+
$1.26
$18,900.000