16TQC150MYF
PanasonicConductive Polymer Tantalum Solid Capacitor - 150uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16TQC150MYF
RoHS:
Yes
HTS:
8532210080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Insulation:
N/R
Family:
TQC
Lead Diameter:
N/R
Equivalent Series Resistance:
0.05 Ohm
Leakage Current:
240 uA
Capacitance Value:
1502500uF
Case Style:
Molded2502
Construction:
Flat2503
Fail Safe with Built-in Fuse:
No2505
Case Code:
D3L2501
The 16TQC150MYF is a conductive polymer tantalum solid capacitor, surface mounting type, series TQC. Rated voltage is 16VDC, rated capacitance is 150 µF. Case size code is D3L.
Search Keywords:
16TQC150MYF
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$2.80
$280.000
250
$2.76
$690.000
500
$2.34
$1,170.000
1,000
$2.19
$2,190.000
2,500
$2.15
$5,375.000
5,000
$2.12
$10,600.000
7,500
$2.09
$15,675.000
10,000
+
$2.06
$20,600.000