help desk software
DATA SHEET

16TQC33MYFD

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16TQC33MYFD
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Introducing the PANASONIC part 16TQC33MYFD, a high-quality Conductive Polymer Tantalum Solid Capacitor designed for reliability and efficiency. This capacitor has a capacitance of 33uF with a tolerance of ±20%, and a voltage rating of 16V. It is a surface-mount technology (SMT) component with compact dimensions of 3.5 x 2.8mm, making it suitable for various electronic applications. With a temperature rating of 105°C, this capacitor offers stable performance even in demanding operating conditions. Trust in the PANASONIC 16TQC33MYFD for your circuit design needs.
Search Keywords:
16TQC33MYFD
IN STOCK: 2,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.694
$347.000
1,000
$0.684
$684.000
3,000
$0.673
$2,019.000
6,000
$0.663
$3,978.000
9,000
$0.653
$5,877.000
12,000
$0.644
$7,728.000
15,000 +
$0.634
$9,510.000
Older Equivalent
16TQC33MYFS
16TQC33MYFS
VIEW PRODUCT
Tools/3D Models