16TQC47MW
PanasonicConductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
16TQC47MW
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Lead Diameter:
N/R
Family:
TQC
Equivalent Series Resistance:
0.04 Ohm
Insulation:
N/R
Leakage Current:
75.2 uA
Capacitance Value:
472500uF
Construction:
Flat2503
Case Code:
D22501
Case Style:
Molded2502
Fail Safe with Built-in Fuse:
No2505
Life Cycle:
Discontinued & Replaced
Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords:
16TQC47MW
This product is discontinued, but still in stock
IN STOCK:
2,610
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$1.000
$250.000
500
$0.915
$457.500
1,000
$0.886
$886.000
3,000
$0.859
$2,577.000
6,000
$0.847
$5,082.000
9,000
$0.834
$7,506.000
12,000
$0.821
$9,852.000
15,000
+
$0.809
$12,135.000