20SVPF120M
PanasonicCap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.9mm) SMD 0.025 Ohm 3200mA 5000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
20SVPF120M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Lead Pitch For Radial:
N/R
Leakage Current:
480@2Min uA
Maximum Operating Temperature:
105 °C
Family:
SVPF
Equivalent Series Resistance:
0.025 Ohm
Construction:
Cylindrical
Lifetime:
5000 h
Capacitance Value:
120 uF
Lead Diameter:
N/R
Dimension:
5.9 x 6.3 mm
Enhance the performance of your electronic devices with the PANASONIC part 20SVPF120M. This high-quality capacitor features a capacitance of 120uF, voltage rating of 20VDC, and a compact SMD design measuring 6.3 x 5.9mm. With a low ESR of 0.025 Ohm, current rating of 3200mA, and an impressive lifespan of 5000 hours at 105°C, this aluminum polymer capacitor is ideal for a wide range of applications. Trust in PANASONIC's reliable technology for consistent performance and longevity.
Search Keywords:
20SVPF120M
IN STOCK:
15,490
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4299
$429.900
3,000
$0.4195
$1,258.500
5,000
$0.4134
$2,067.000
8,000
$0.4093
$3,274.400
10,000
$0.3980
$3,980.000
15,000
$0.3940
$5,910.000
25,000
+
$0.3827
$9,567.500
Product Guides
Product Changes