20TQC100MD2
PanasonicConductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
20TQC100MD2
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
The PANASONIC part 20TQC100MD2 is a high-quality and reliable Conductive Polymer Tantalum Solid Capacitor. With a capacitance rating of 100uF and a tolerance of ±20%, this capacitor is suitable for a wide range of applications. It has a voltage rating of 20V, making it ideal for use in various electronic circuits. This surface mount technology (SMT) capacitor measures 3.5 x 2.8mm in size and can operate at temperatures up to 105°C. Trust in the PANASONIC 20TQC100MD2 to deliver outstanding performance and stability in your electronic projects.
Search Keywords:
20TQC100MD2
IN STOCK:
0
On Order:
3,000
can ship 1/22/25
18,000
can ship 4/28/25
Minimum Order:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.925
$462.500
1,000
$0.863
$863.000
3,000
$0.771
$2,313.000
6,000
$0.760
$4,560.000
9,000
$0.748
$6,732.000
12,000
$0.737
$8,844.000
15,000
+
$0.726
$10,890.000
Product Changes