20TQC47MYF
PanasonicConductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
20TQC47MYF
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Insulation:
N/R
Leakage Current:
94 uA
Lead Diameter:
N/R
Equivalent Series Resistance:
0.055 Ohm
Family:
TQC
Case Style:
Molded2502
Fail Safe with Built-in Fuse:
No2505
Construction:
Flat2503
Capacitance Value:
472500uF
Case Code:
D22501
Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords:
20TQC47MYF
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.48
$370.000
500
$1.46
$730.000
1,000
$1.42
$1,420.000
3,000
$1.39
$4,170.000
6,000
$1.37
$8,220.000
9,000
$1.35
$12,150.000
12,000
$1.33
$15,960.000
15,000
+
$1.31
$19,650.000