25SVPD10M
PanasonicCap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
25SVPD10M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Dimension:
5.9 x 6.3mm mm
Equivalent Series Resistance:
0.065 Ohm
Family:
SVPD
Leakage Current:
50@2Min uA
Lifetime:
2000 h
Capacitance Value:
102206uF
Construction:
Cylindrical2207
Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125°C Automotive T/R
Search Keywords:
25SVPD10M
IN STOCK:
3,030
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4896
$489.600
3,000
$0.4521
$1,356.300
5,000
$0.4453
$2,226.500
8,000
$0.4386
$3,508.800
10,000
$0.4321
$4,321.000
15,000
+
$0.4256
$6,384.000