help desk software
DATA SHEET

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
25SVPD22M
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Lifetime:
2000 h
Equivalent Series Resistance:
0.048 Ohm
Leakage Current:
110@2Min uA
Lead Diameter:
N/R
Dimension:
6.9 x 8mm mm
Lead Pitch For Radial:
N/R
Family:
SVPD
Capacitance Value:
222206uF
Construction:
Cylindrical2207
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125°C Automotive T/R
Search Keywords:
25SVPD22M
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.5366
$536.600
3,000
$0.5286
$1,585.800
5,000
$0.5112
$2,556.000
8,000
$0.5035
$4,028.000
10,000
$0.4960
$4,960.000
15,000
$0.4885
$7,327.500
25,000 +
$0.4812
$12,030.000
Tools/3D Models