25TQC15MYFB
PanasonicConductive Polymer Tantalum Solid Capacitor - 15uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
25TQC15MYFB
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Lead Diameter:
N/R
Family:
TQC
Leakage Current:
112.5 uA
Equivalent Series Resistance:
0.1 Ohm
Insulation:
N/R
Case Style:
Molded2502
Construction:
Flat2503
Fail Safe with Built-in Fuse:
No2505
Capacitance Value:
152500uF
Case Code:
B22501
Conductive Polymer Tantalum Solid Capacitor - 15uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords:
25TQC15MYFB
IN STOCK:
6,300
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.4390
$878.000
4,000
$0.4293
$1,717.200
6,000
$0.4195
$2,517.000
8,000
$0.4132
$3,305.600
10,000
$0.4070
$4,070.000
16,000
+
$0.4009
$6,414.400