25TQC5R6M
PanasonicConductive Polymer Tantalum Solid Capacitor - 5.6uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
25TQC5R6M
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
Introducing the PANASONIC part 25TQC5R6M, a premium Conductive Polymer Tantalum Solid Capacitor designed for high-performance applications. This capacitor offers a capacitance of 5.6uF with a tolerance of ±20% and a voltage rating of 25V. It is Surface Mount Technology (SMT) compatible and measures at a compact 3.5 x 2.8mm in size. With a wide operating temperature range of up to 105°C, this capacitor is reliable and efficient for a variety of electronic circuits and devices. Trust in the quality and performance of PANASONIC capacitors for your next project.
Search Keywords:
25TQC5R6M
This product is not in stock and cannot be back-ordered