2R5TPE330M7
PanasonicCap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.007 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPE330M7
RoHS:
Yes
HTS:
8532210080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Construction:
Flat
Family:
TPE
Lead Diameter:
N/R
Fail Safe with Built-in Fuse:
No
Leakage Current:
82.5 uA
Case Style:
Molded
Equivalent Series Resistance:
0.007 Ohm
Case Code:
D2E
Capacitance Value:
330 uF
Insulation:
N/R
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.007 Ohm 105°C T/R
Search Keywords:
2R5TPE330M7
IN STOCK:
4,618
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$0.771
$192.750
500
$0.755
$377.500
1,000
$0.744
$744.000
3,000
$0.733
$2,199.000
6,000
$0.722
$4,332.000
9,000
$0.711
$6,399.000
12,000
$0.700
$8,400.000
15,000
+
$0.690
$10,350.000