help desk software
DATA SHEET

2R5TPE330MAZB

Panasonic

Cap Tant Polymer 330uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPE330MAZB
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Leakage Current:
82.5 uA
Equivalent Series Resistance:
0.035 Ohm
Case Style:
Molded
Construction:
Flat
Family:
TPE
Capacitance Value:
330 uF
Fail Safe with Built-in Fuse:
No
Case Code:
B2
Lead Diameter:
N/R
Insulation:
N/R
Cap Tant Polymer 330uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Search Keywords:
2R5TPE330MAZB
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.4492
$898.400
4,000
$0.4321
$1,728.400
6,000
$0.4256
$2,553.600
8,000
$0.4193
$3,354.400
10,000
$0.4130
$4,130.000
16,000 +
$0.4068
$6,508.800
Tools/3D Models