2R5TPE470M7
PanasonicCap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.007 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPE470M7
RoHS:
Yes
HTS:
8532210080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Case Style:
Molded
Insulation:
N/R
Fail Safe with Built-in Fuse:
No
Capacitance Value:
470 uF
Family:
TPE
Equivalent Series Resistance:
0.007 Ohm
Leakage Current:
117.5 uA
Lead Diameter:
N/R
Construction:
Flat
Case Code:
D2E
Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.007 Ohm 105°C T/R
Search Keywords:
2R5TPE470M7
IN STOCK:
4,774
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.38
$345.000
500
$1.31
$655.000
1,000
$1.26
$1,260.000
3,000
$1.17
$3,510.000
6,000
$1.16
$6,960.000
9,000
$1.14
$10,260.000
12,000
$1.12
$13,440.000
15,000
+
$1.10
$16,500.000