2R5TPE470M9
PanasonicCap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPE470M9
RoHS:
Yes
HTS:
8532210050
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Capacitance Value:
470 uF
Insulation:
N/R
Leakage Current:
117.5 uA
Family:
TPE
Equivalent Series Resistance:
0.009 Ohm
Lead Diameter:
N/R
Case Style:
Molded
Fail Safe with Built-in Fuse:
No
Construction:
Flat
Case Code:
D2E
Cap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R
Search Keywords:
2R5TPE470M9
IN STOCK:
106,979
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.192
$298.000
500
$1.174
$587.000
1,000
$1.127
$1,127.000
3,000
$0.995
$2,985.000
6,000
$0.980
$5,880.000
9,000
$0.965
$8,685.000
12,000
$0.951
$11,412.000
15,000
+
$0.937
$14,055.000