help desk software
DATA SHEET

2R5TPE470MC

Panasonic

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.012 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPE470MC
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Construction:
Flat
Case Style:
Molded
Leakage Current:
117.5 uA
Lead Diameter:
N/R
Equivalent Series Resistance:
0.012 Ohm
Fail Safe with Built-in Fuse:
No
Capacitance Value:
470 uF
Family:
TPE
Case Code:
D2E
Insulation:
N/R
Cap Tant Polymer 470uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.012 Ohm 105°C T/R
Search Keywords:
2R5TPE470MC
IN STOCK: 2,800
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.679
$41.975
250
$1.653
$413.250
500
$1.629
$814.500
750
$1.604
$1,203.000
1,500
$0.987
$1,480.500
2,250
$0.782
$1,759.500
3,000 +
$0.766
$2,298.000
Tools/3D Models