help desk software
DATA SHEET

2R5TPE680MCL

Panasonic

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPE680MCL
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Equivalent Series Resistance:
0.012 Ohm
Capacitance Value:
680 uF
Insulation:
N/R
Family:
TPE
Fail Safe with Built-in Fuse:
No
Lead Diameter:
N/R
Case Style:
Molded
Case Code:
D3L
Construction:
Flat
Leakage Current:
170 uA
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R
Search Keywords:
2R5TPE680MCL
IN STOCK: 2,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.998
$24.950
100
$0.760
$76.000
250
$0.749
$187.250
625
$0.713
$445.625
1,250
$0.702
$877.500
1,875
$0.691
$1,295.625
2,500 +
$0.681
$1,702.500
Tools/3D Models