2R5TPF470M6L
PanasonicCap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.006 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPF470M6L
RoHS:
Yes
HTS:
8532210080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Case Code:
D3L
Capacitance Value:
470 uF
Equivalent Series Resistance:
0.006 Ohm
Case Style:
Molded
Leakage Current:
117.5 uA
Insulation:
N/R
Family:
TPF
Construction:
Flat
Lead Diameter:
N/R
Fail Safe with Built-in Fuse:
No2505
Cap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.006 Ohm 105°C T/R
Search Keywords:
2R5TPF470M6L
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$2.69
$269.000
250
$2.58
$645.000
500
$2.48
$1,240.000
1,000
$2.38
$2,380.000
2,500
$2.33
$5,825.000
5,000
$2.27
$11,350.000
7,500
$2.24
$16,800.000
10,000
+
$2.20
$22,000.000