help desk software
DATA SHEET

2R5TPF680M6L

Panasonic

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.006 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2R5TPF680M6L
RoHS:
Yes
HTS:
8532210080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Lead Diameter:
N/R
Family:
TPF
Insulation:
N/R
Leakage Current:
170 uA
Equivalent Series Resistance:
0.006 Ohm
Construction:
Flat2503
Case Code:
D3L2501
Fail Safe with Built-in Fuse:
No2505
Capacitance Value:
6802500uF
Case Style:
Molded2502
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.006 Ohm 105°C T/R
Search Keywords:
2R5TPF680M6L
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.37
$237.000
250
$2.33
$582.500
500
$2.24
$1,120.000
1,000
$2.17
$2,170.000
2,500
$2.02
$5,050.000
5,000
$1.99
$9,950.000
7,500
$1.96
$14,700.000
10,000 +
$1.93
$19,300.000
Older Equivalent
ETPF680M5H
ETPF680M5H
VIEW PRODUCT
Tools/3D Models