2TPE470MAJGB
PanasonicCap Tant Polymer 470uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.011 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
2TPE470MAJGB
RoHS:
Yes
HTS:
8532210050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Insulation:
N/R
Case Style:
Molded
Fail Safe with Built-in Fuse:
No
Family:
TPE
Construction:
Flat
Capacitance Value:
470 uF
Leakage Current:
188 uA
Equivalent Series Resistance:
0.011 Ohm
Case Code:
B2
Lead Diameter:
N/R
Cap Tant Polymer 470uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.011 Ohm 105°C T/R
Search Keywords:
2TPE470MAJGB
IN STOCK:
3,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.667
$333.500
2,000
$0.658
$1,316.000
4,000
$0.644
$2,576.000
6,000
$0.631
$3,786.000
8,000
$0.625
$5,000.000
10,000
$0.619
$6,190.000
16,000
$0.613
$9,808.000
26,000
+
$0.606
$15,756.000