32SEPF68M+TSS
PanasonicCap Aluminum Polymer 68uF 32VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
32SEPF68M+TSS
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Leakage Current:
435@2Min uA
Family:
SEPF
Lead Diameter:
0.6 mm
Equivalent Series Resistance:
0.025 Ohm
Lifetime:
5000 h
Lead Pitch For Radial:
3.5 mm
Dimension:
7(Max) x 8mm mm
Construction:
Aluminum Cylindrical Can2207
Capacitance Value:
682206uF
Cap Aluminum Polymer 68uF 32VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105°C T/R
Search Keywords:
32SEPF68MTSS
IN STOCK:
740
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.982
$49.100
250
$0.768
$192.000
1,000
$0.573
$573.000
3,000
$0.550
$1,650.000
5,000
$0.531
$2,655.000
8,000
$0.525
$4,200.000
10,000
$0.511
$5,110.000
15,000
+
$0.506
$7,590.000
CUSTOMERS
ALSO BOUGHT
1-148057-5
096 EURO TYP C RECP 13MM ASSY
734-137
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
9025770000
Wire Ferrule - Single Wire - 22 AWG - 0.34 mm² - 8 mm - Turquoise.
ERA-3AED102V
Res Thin Film 0603 1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RSP-150-5
AC/DC Power Supply - 1 Output - 5V@30A - 150W