32SEQP15M
PanasonicCap Aluminum Polymer 15uF 32VDC 20% (10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
32SEQP15M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
BULK
Equivalent Series Resistance:
0.08 Ohm
Leakage Current:
96@2Min uA
Lifetime:
1000 h
Dimension:
8(Max) x 10mm mm
Family:
SEQP
Lead Pitch For Radial:
5 mm
Lead Diameter:
0.5 mm
Construction:
Aluminum Cylindrical Can2207
Capacitance Value:
152206uF
Cap Aluminum Polymer 15uF 32VDC 20% (10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125°C Bulk
Search Keywords:
32SEQP15M
IN STOCK:
804
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
200
$0.648
$129.600
400
$0.629
$251.600
1,000
$0.602
$602.000
2,600
$0.556
$1,445.600
5,000
$0.548
$2,740.000
7,600
$0.540
$4,104.000
10,000
$0.532
$5,320.000
15,000
+
$0.524
$7,860.000