35SVPF120M
PanasonicCap Aluminum Polymer 120uF 35VDC 20% (10 X 12.6mm) SMD 0.018 Ohm 4400mA 5000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
35SVPF120M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Equivalent Series Resistance:
0.018 Ohm
Leakage Current:
840@2Min uA
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Family:
SVPF
Lifetime:
5000 h
Dimension:
12.6 x 10mm mm
Capacitance Value:
1202206uF
Construction:
Cylindrical2207
The PANASONIC part 35SVPF120M is a high-quality aluminum polymer capacitor designed to provide reliable performance in electronic circuits. With a capacitance of 120 microfarads and a voltage rating of 35VDC, this capacitor ensures stable and efficient power supply. It is compact in size, measuring 10mm in length and 12.6mm in diameter, making it suitable for surface mount applications. The capacitor has a tolerance of 20%, ensuring precise capacitance values. With a low ESR of 0.018 Ohm and a maximum current rating of 4400mA, it offers excellent electrical conductivity. It has a long operational life of 5000 hours at 105°C, making it ideal for demanding environments. This capacitor is supplied in tape and reel packaging for easy handling during automated assembly processes. Trust PANASONIC's 35SVPF120M capacitor for superior performance and reliability in your electronic designs.
Search Keywords:
35SVPF120M
IN STOCK:
0
On Order:
2,000
can ship 3/5/25
10,000
can ship 4/11/25
Minimum Order:
400
Multiple:
400
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
400
$0.863
$345.200
800
$0.800
$640.000
1,200
$0.771
$925.200
2,800
$0.751
$2,102.800
5,200
$0.742
$3,858.400
7,600
$0.734
$5,578.400
10,000
$0.722
$7,220.000
15,200
+
$0.715
$10,868.000
Product Guides
Product Changes