35TQC3R9MYF
PanasonicConductive Polymer Tantalum Solid Capacitor - 3.9uF ±20% - 35V - SMT - 3.5 x 2.8mm - 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
35TQC3R9MYF
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
The PANASONIC 35TQC3R9MYF is a high-quality Conductive Polymer Tantalum Solid Capacitor designed for a variety of electronic applications. With a capacitance of 3.9uF ±20% and a voltage rating of 35V, this Surface Mount Technology (SMT) capacitor is compact, measuring 3.5 x 2.8mm. Operating temperature range of up to 105°C ensures reliable performance in demanding environments. Ideal for use in high-frequency and high-precision circuits, this capacitor offers excellent stability and long-term reliability.
Search Keywords:
35TQC3R9MYF
This product is not in stock and cannot be back-ordered