help desk software
DATA SHEET

4SEPC560MX

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
4SEPC560MX
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Capacitance Value:
560 uF
Lifetime:
2000 h
Family:
SEPC
Construction:
Aluminum Cylindrical Can
Dimension:
N/A
Lead Diameter:
0.6 mm
Leakage Current:
500@2Min uA
Lead Pitch For Radial:
3.5 mm
Equivalent Series Resistance:
0.007 Ohm
Maximum Operating Temperature:
105 °C
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105°C Bulk
Search Keywords:
4SEPC560MX
IN STOCK: 5,104
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.4503
$90.060
600
$0.4371
$262.260
1,000
$0.4188
$418.800
2,600
$0.3969
$1,031.940
5,000
$0.3868
$1,934.000
7,600
$0.3810
$2,895.600
10,000
$0.3753
$3,753.000
15,000 +
$0.3697
$5,545.500
Tools/3D Models