4TPE100MZB
PanasonicCap Tant Polymer 100uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
4TPE100MZB
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Case Code:
B2
Equivalent Series Resistance:
0.035 Ohm
Capacitance Value:
100 uF
Insulation:
N/R
Case Style:
Molded
Construction:
Flat
Lead Diameter:
N/R
Family:
TPE
Leakage Current:
40 uA
Fail Safe with Built-in Fuse:
No
Cap Tant Polymer 100uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Search Keywords:
4TPE100MZB
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.3732
$746.400
4,000
$0.3589
$1,435.600
6,000
$0.3536
$2,121.600
8,000
$0.3483
$2,786.400
10,000
$0.3430
$3,430.000
16,000
+
$0.3379
$5,406.400