4TPE220MAZB
PanasonicCap Tant Polymer 220uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
4TPE220MAZB
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Family:
TPE
Equivalent Series Resistance:
0.035 Ohm
Construction:
Flat
Case Code:
B2
Fail Safe with Built-in Fuse:
No
Capacitance Value:
220 uF
Lead Diameter:
N/R
Leakage Current:
88 uA
Case Style:
Molded
Insulation:
N/R
Cap Tant Polymer 220uF 4VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Search Keywords:
4TPE220MAZB
IN STOCK:
6,540
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.3951
$790.200
4,000
$0.3892
$1,556.800
6,000
$0.3833
$2,299.800
8,000
$0.3776
$3,020.800
10,000
$0.3719
$3,719.000
16,000
+
$0.3663
$5,860.800