help desk software
DATA SHEET

4TPE330MI

Panasonic

Cap Tant Polymer 330uF 4VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
4TPE330MI
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Case Style:
Molded
Family:
TPE
Equivalent Series Resistance:
0.018 Ohm
Construction:
Flat
Lead Diameter:
N/R
Insulation:
N/R
Capacitance Value:
330 uF
Leakage Current:
132 uA
Fail Safe with Built-in Fuse:
No
Case Code:
D2E
Cap Tant Polymer 330uF 4VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R
Search Keywords:
4TPE330MI
IN STOCK: 6,231
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.966
$241.500
500
$0.925
$462.500
1,000
$0.889
$889.000
3,000
$0.855
$2,565.000
6,000
$0.834
$5,004.000
9,000
$0.821
$7,389.000
12,000
$0.809
$9,708.000
15,000 +
$0.797
$11,955.000
Tools/3D Models