help desk software
DATA SHEET

4TPF470ML

Panasonic

Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
4TPF470ML
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Leakage Current:
188 uA
Family:
TPF
Case Code:
D3L
Case Style:
Molded
Equivalent Series Resistance:
0.01 Ohm
Construction:
Flat
Capacitance Value:
470 uF
Insulation:
N/R
Lead Diameter:
N/R
Fail Safe with Built-in Fuse:
No2505
Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105°C T/R
Search Keywords:
4TPF470ML
IN STOCK: 1,887
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.907
$226.750
500
$0.872
$436.000
1,000
$0.859
$859.000
2,500
$0.846
$2,115.000
5,000
$0.833
$4,165.000
7,500
$0.820
$6,150.000
10,000
$0.808
$8,080.000
15,000 +
$0.796
$11,940.000
Tools/3D Models