4TPF680MAH
PanasonicCap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.01 Ohm 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
4TPF680MAH
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Case Style:
Molded
Family:
TPF
Leakage Current:
272 uA
Capacitance Value:
680 uF
Construction:
Flat
Insulation:
N/R
Equivalent Series Resistance:
0.01 Ohm
Case Code:
D4
Lead Diameter:
N/R
Fail Safe with Built-in Fuse:
No2505
The PANASONIC part 4TPF680MAH is a high-quality tantalum polymer capacitor designed for various electronic applications. With a capacitance value of 680uF and a voltage rating of 4VDC, this capacitor offers excellent performance and reliability. It is housed in a compact D4 case, measuring 7.3mm x 4.3mm x 3.8mm, making it suitable for space-constrained designs. The capacitor features a 20% tolerance, ensuring accurate and precise operation. It is a surface mount device (SMD) that can be easily soldered onto printed circuit boards using the 7343-40 footprint. With a low ESR (Equivalent Series Resistance) of 0.01 Ohm, this capacitor minimizes power loss and provides stable functionality. It is designed to handle high temperatures up to 105°C, offering excellent durability and long lifespan. The 4TPF680MAH is available in tape and reel packaging for easy handling and integration into automated manufacturing processes. Trust PANASONIC for superior quality, performance, and reliability in electronic components.
Search Keywords:
4TPF680MAH
IN STOCK:
7,785
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.020
$255.000
500
$1.005
$502.500
2,000
$0.995
$1,990.000
4,000
$0.985
$3,940.000
6,000
$0.975
$5,850.000
8,000
$0.966
$7,728.000
10,000
$0.956
$9,560.000
16,000
+
$0.946
$15,136.000
CUSTOMERS
ALSO BOUGHT
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
7203L2YZBE
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .550" Actuator - Solder Lug - 1/4-...
DM54J72S205Q6
Miniature 2 Pole Power Rocker Switch
108-1721-101
B-044-24-N-LF
B-044-24-N-LF