Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
50SVPK120M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Search Keywords:
50SVPK120M
IN STOCK:
0
On Order:
400
can ship 1/8/25
400
can ship 4/11/25
Minimum Order:
400
Multiple:
400
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
400
$1.137
$454.800
800
$1.093
$874.400
1,200
$1.063
$1,275.600
2,800
$1.034
$2,895.200
5,200
$1.024
$5,324.800
7,600
$1.014
$7,706.400
10,000
$1.003
$10,030.000
15,200
+
$0.993
$15,093.600
CUSTOMERS
ALSO BOUGHT
532602B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
TGHLV25R0JE
Res Thick Film 25 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
ASP-134604-01
Board to board connector - 160 position connector array - Number of rows 4 - Pitch 1.27 mm...