63SXE100M
PanasonicCap Aluminum Polymer 100uF 63VDC 20% (10 X 13mm) Radial 5mm 0.025 Ohm 1030mA 1000h 125C Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
63SXE100M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
The PANASONIC part 63SXE100M is a reliable and high-quality aluminum polymer capacitor with a capacitance of 100uF and a voltage rating of 63VDC. This capacitor has a 20% tolerance, a compact size of 10mm x 13mm, and features radial leads with a lead spacing of 5mm. With a low ESR (0.025 Ohm), high ripple current rating (1030mA), and a long service life of 1000 hours at 125°C, this capacitor is ideal for a wide range of applications. Each capacitor is packaged in a protective bag for safe transportation and storage.
Search Keywords:
63SXE100M
IN STOCK:
860
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.36
$23.600
200
$1.71
$342.000
400
$1.57
$628.000
600
$1.42
$852.000
1,000
$1.40
$1,400.000
2,600
$1.38
$3,588.000
5,000
$1.36
$6,800.000
7,600
+
$1.34
$10,184.000
Product Guides
Product Changes