63SXE33M
PanasonicCap Aluminum Polymer 33uF 63VDC 20% (8 X 12mm) Radial 3.5mm 0.025 Ohm 930mA 5000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
63SXE33M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Lead Pitch For Radial:
3.5 mm
Lead Diameter:
0.6 mm
Family:
SXE
Equivalent Series Resistance:
0.025 Ohm
Leakage Current:
104 uA
Lifetime:
5000 h
Dimension:
12 x 8mm mm
Construction:
Aluminum Cylindrical Can2207
Capacitance Value:
332206uF
Cap Aluminum Polymer 33uF 63VDC 20% (8 X 12mm) Radial 3.5mm 0.025 Ohm 930mA 5000h 105°C
Search Keywords:
63SXE33M
IN STOCK:
600
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.56
$39.000
200
$1.29
$258.000
400
$1.23
$492.000
600
$1.18
$708.000
1,000
$1.17
$1,170.000
2,600
$1.14
$2,964.000
5,000
$1.11
$5,550.000
7,600
+
$1.09
$8,284.000