63SXE68M
PanasonicCap Aluminum Polymer 68uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.025 Ohm 1030mA 1000h 125C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
63SXE68M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.025 Ohm 1030mA 1000h 125C
Search Keywords:
63SXE68M
IN STOCK:
680
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$3.13
$78.250
200
$1.70
$340.000
400
$1.64
$656.000
600
$1.60
$960.000
1,000
$1.43
$1,430.000
2,600
$1.39
$3,614.000
5,000
$1.36
$6,800.000
7,600
+
$1.34
$10,184.000
CUSTOMERS
ALSO BOUGHT
FTSH-113-01-F-MT
This micro header features a variety of standard options and is an Extended Life Product™,...
2002-511
TOPJOB® S modular connector - for 2002 series - for jumper contact slot - 1-pole - gray
286-111
Empty component plug housing - Type 10 - 15 mm wide - 6-pole - gray
H5120NL
MDL,SIN,1GD,1:1,SMT,TU, NPB
TST-105-01-G-D
Wire-To-Board Connector - Shrouded - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Row...