63SXV33M
PanasonicAluminum Polymer Capacitor - 33 µF - ±20% Tolerance - 63 V - 25mOhm ESR - 1000 Hrs @ 125°C - Radial, Can - SMD - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
63SXV33M
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Lifetime:
1000 h
Lead Pitch For Radial:
N/R
Family:
SXV
Construction:
Cylindrical
Leakage Current:
104@2Min uA
Dimension:
11.9 x 8mm mm
Capacitance Value:
33 uF
Equivalent Series Resistance:
0.025 Ohm
Lead Diameter:
N/R
The 63SXV33M is aluminum polymer capacitor with dimensions: 0.315" Dia (8.00mm) x 0.472" (12.00mm) H. Operating temperature range is from -55°C to 125°C.
Search Keywords:
63SXV33M
IN STOCK:
2,800
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
400
$1.33
$532.000
800
$1.27
$1,016.000
1,200
$1.18
$1,416.000
2,800
$1.13
$3,164.000
5,200
$1.11
$5,772.000
7,600
$1.10
$8,360.000
10,000
$1.08
$10,800.000
15,200
+
$1.06
$16,112.000