6SVP220MX
PanasonicCap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6SVP220MX
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Lead Diameter:
N/R
Equivalent Series Resistance:
0.035 Ohm
Dimension:
6.9 x 8mm mm
Lifetime:
2000 h
Construction:
Cylindrical
Lead Pitch For Radial:
N/R
Leakage Current:
277@2Min uA
Family:
SVP
Capacitance Value:
220 uF
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
Search Keywords:
6SVP220MX
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.5017
$501.700
3,000
$0.4633
$1,389.900
5,000
$0.4564
$2,282.000
8,000
$0.4495
$3,596.000
10,000
$0.4428
$4,428.000
15,000
+
$0.4361
$6,541.500