6SVP820M
PanasonicCap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6SVP820M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Capacitance Value:
820 uF
Leakage Current:
775@2Min uA
Lead Pitch For Radial:
N/R
Family:
SVP
Construction:
Cylindrical
Lifetime:
2000 h
Lead Diameter:
N/R
Equivalent Series Resistance:
0.012 Ohm
Dimension:
12.6 x 10mm mm
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R
Search Keywords:
6SVP820M
IN STOCK:
400
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
400
$0.823
$329.200
800
$0.789
$631.200
1,200
$0.757
$908.400
2,800
$0.729
$2,041.200
5,200
$0.711
$3,697.200
7,600
$0.700
$5,320.000
10,000
$0.689
$6,890.000
15,200
+
$0.679
$10,320.800