6SVP82M
PanasonicCap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6SVP82M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Family:
SVP
Lifetime:
2000 h
Equivalent Series Resistance:
0.045 Ohm
Capacitance Value:
82 uF
Leakage Current:
103@2Min uA
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Construction:
Cylindrical
Dimension:
5.9 x 6.3mm mm
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R
Search Keywords:
6SVP82M
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4301
$430.100
3,000
$0.4075
$1,222.500
5,000
$0.3972
$1,986.000
8,000
$0.3912
$3,129.600
10,000
$0.3854
$3,854.000
15,000
$0.3796
$5,694.000
25,000
+
$0.3739
$9,347.500