6SVPE220M
PanasonicCap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6SVPE220M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Leakage Current:
500@2Min uA
Capacitance Value:
220 uF
Lifetime:
2000 h
Family:
SVPE
Construction:
Cylindrical
Equivalent Series Resistance:
0.01 Ohm
Dimension:
5.9 x 6.3mm mm
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R
Search Keywords:
6SVPE220M
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4223
$422.300
3,000
$0.4002
$1,200.600
5,000
$0.3900
$1,950.000
8,000
$0.3841
$3,072.800
10,000
$0.3784
$3,784.000
15,000
$0.3727
$5,590.500
25,000
+
$0.3671
$9,177.500