help desk software
DATA SHEET

6TAB68M

Panasonic

POSCAP, TA Series, 6.3VDC, 68uF, 70m , Chip, 3.5x2.8x1.9

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TAB68M
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
POSCAP, TA Series, 6.3VDC, 68uF, 70m , Chip, 3.5x2.8x1.9
Search Keywords:
6TAB68M
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.817
$408.500
1,000
$0.613
$613.000
1,500
$0.572
$858.000
2,000 +
$0.561
$1,122.000
Tools/3D Models