help desk software
DATA SHEET

6TPE100MI

Panasonic

Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE100MI
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Equivalent Series Resistance:
0.018 Ohm
Insulation:
N/R
Capacitance Value:
100 uF
Case Code:
D2E
Case Style:
Molded
Lead Diameter:
N/R
Construction:
Flat
Fail Safe with Built-in Fuse:
No
Family:
TPE
Leakage Current:
63 uA
Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R
Search Keywords:
6TPE100MI
IN STOCK: 1,750
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4852
$242.600
1,000
$0.4753
$475.300
3,000
$0.4682
$1,404.600
6,000
$0.4611
$2,766.600
9,000
$0.4390
$3,951.000
12,000
$0.4324
$5,188.800
15,000
$0.4259
$6,388.500
27,000 +
$0.4195
$11,326.500
Tools/3D Models