help desk software
DATA SHEET

6TPE100MPB

Panasonic

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE100MPB
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Case Code:
B2
Fail Safe with Built-in Fuse:
No
Family:
TPE
Construction:
Flat
Equivalent Series Resistance:
0.025 Ohm
Insulation:
N/R
Capacitance Value:
100 uF
Lead Diameter:
N/R
Case Style:
Molded
Leakage Current:
63 uA
Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm 105°C T/R
Search Keywords:
6TPE100MPB
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.4000
$800.000
4,000
$0.3854
$1,541.600
6,000
$0.3796
$2,277.600
8,000
$0.3739
$2,991.200
10,000
$0.3683
$3,683.000
16,000 +
$0.3628
$5,804.800
Tools/3D Models