help desk software
DATA SHEET

6TPE220MAZB

Panasonic

Cap Tant Polymer 220uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE220MAZB
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Case Style:
Molded
Capacitance Value:
220 uF
Insulation:
N/R
Family:
TPE
Equivalent Series Resistance:
0.035 Ohm
Fail Safe with Built-in Fuse:
No
Leakage Current:
138.6 uA
Construction:
Flat
Case Code:
B2
Lead Diameter:
N/R
Cap Tant Polymer 220uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Search Keywords:
6TPE220MAZB
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.5198
$1,039.600
4,000
$0.5066
$2,026.400
6,000
$0.4990
$2,994.000
8,000
$0.4915
$3,932.000
10,000
$0.4842
$4,842.000
16,000 +
$0.4769
$7,630.400
Tools/3D Models