help desk software
DATA SHEET

6TPE330MAP

Panasonic

Cap Tant Polymer 330uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE330MAP
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Family:
TPE
Case Style:
Molded
Case Code:
D2E
Insulation:
N/R
Lead Diameter:
N/R
Capacitance Value:
330 uF
Construction:
Flat
Leakage Current:
207.9 uA
Equivalent Series Resistance:
0.025 Ohm
Fail Safe with Built-in Fuse:
No
Cap Tant Polymer 330uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R
Search Keywords:
6TPE330MAP
IN STOCK: 368,300
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.779
$389.500
1,000
$0.748
$748.000
3,000
$0.719
$2,157.000
6,000
$0.701
$4,206.000
9,000
$0.691
$6,219.000
12,000
$0.681
$8,172.000
15,000
$0.670
$10,050.000
27,000 +
$0.660
$17,820.000
Older Equivalent
6TPC330MA
6TPC330MA
VIEW PRODUCT
Tools/3D Models